Glenair 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, MIL-DTL-5015

RS Stock No.: 410-8940Brand: GlenairManufacturers Part No.: IT3106A1810SPHM
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

4

Gender

Male

Contact Gender

Female

Current Rating

41A

Voltage Rating

500 V ac, 700 V dc

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, cable mount

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

P.O.A.

Glenair 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, MIL-DTL-5015

P.O.A.

Glenair 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, MIL-DTL-5015

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

4

Gender

Male

Contact Gender

Female

Current Rating

41A

Voltage Rating

500 V ac, 700 V dc

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, cable mount

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).