Glenair Right Angle 7 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 16S, MIL-DTL-5015

RS Stock No.: 481-1501Brand: GlenairManufacturers Part No.: IT3108A16S-1SPHM11F7
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Right Angle

Colour

Black

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Country of Origin

Italy

P.O.A.

Glenair Right Angle 7 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 16S, MIL-DTL-5015

P.O.A.

Glenair Right Angle 7 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 16S, MIL-DTL-5015

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Right Angle

Colour

Black

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Country of Origin

Italy