Glenair 7 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 16S, MIL-DTL-5015

RS Stock No.: 513-3060Brand: GlenairManufacturers Part No.: ITS3106A16S-1SPHM11F7
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Glenair 7 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 16S, MIL-DTL-5015

P.O.A.

Glenair 7 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 16S, MIL-DTL-5015
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy