Glenair 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 20, MIL-DTL-5015

RS Stock No.: 513-2966Brand: GlenairManufacturers Part No.: ITS3106A20-A48PPHM18F7
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

19

Gender

Male

Contact Gender

Male

Current Rating

22A

Shell Size

20

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

P.O.A.

Glenair 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 20, MIL-DTL-5015

P.O.A.

Glenair 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 20, MIL-DTL-5015

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

19

Gender

Male

Contact Gender

Male

Current Rating

22A

Shell Size

20

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy