Glenair Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, VG95328 Series

RS Stock No.: 713-3116Brand: GlenairManufacturers Part No.: VG95328M14-12P
brand-logo

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

7.5A

Series

VG95328

Body Orientation

Straight

Voltage Rating

600 V ac, 700 V dc

Mating Type

Bayonet

Shell Size

14

Housing Material

Aluminium Alloy

Strain Relief

Yes

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

Glenair VG95328 Bayonet-Lock Straight Plug Connector with Backshell

Glenair VG95328 bayonet-lock straight plug connectors with EMI shrink-boot backshell and ground fingers are suitable for many harsh industrial applications including military, aerospace, medical and industrial robotics amongst many that require connectors capable of withstanding severe shock and extreme climatic conditions.

Aluminium alloy connector shell
Cadmium with Olive drab passivation
Stainless steel coupling pins
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours

Glenair VG95328 Conforming Connectors

Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.

P.O.A.

Glenair Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, VG95328 Series

P.O.A.

Glenair Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, VG95328 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

7.5A

Series

VG95328

Body Orientation

Straight

Voltage Rating

600 V ac, 700 V dc

Mating Type

Bayonet

Shell Size

14

Housing Material

Aluminium Alloy

Strain Relief

Yes

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

Glenair VG95328 Bayonet-Lock Straight Plug Connector with Backshell

Glenair VG95328 bayonet-lock straight plug connectors with EMI shrink-boot backshell and ground fingers are suitable for many harsh industrial applications including military, aerospace, medical and industrial robotics amongst many that require connectors capable of withstanding severe shock and extreme climatic conditions.

Aluminium alloy connector shell
Cadmium with Olive drab passivation
Stainless steel coupling pins
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours

Glenair VG95328 Conforming Connectors

Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.