GPC Industries

RS Stock No.: 292-6774Brand: GPC IndustriesManufacturers Part No.: CC
View all in Plastic Pipe Fittings

Technical documents

Specifications

Number of Steps

2

Platform Height

420mm

Material

Steel

Colour

Black

Overall Height

425mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GPC Industries

P.O.A.

GPC Industries
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Number of Steps

2

Platform Height

420mm

Material

Steel

Colour

Black

Overall Height

425mm

You may be interested in