Technical documents
Specifications
Brand
GreenleeCable Type
Single Mode & Multimode
Equipment Type
Fibre Optic Locator
Wavelengths
850 → 1625nm
Resolution
0.01 dB
Interface Type
USB
Maximum Power Measurement
+3dBm
Battery Type
CR2
Power Source
Battery
Width
23.8mm
Length
155mm
Dimensions
155 x 23.8 x 19mm
Height
19mm
Model Number p
GRP 460-02
Weight
85g
Country of Origin
United States
Product details
Fibre Optic Power Meters
The new Optical Power Meters combine functionality, style & advanced applications expected in more advanced optical Test & Measurement equipment and are available in calibrated wavelengths of 850nm, 1310nm, 1490nm and 1550nm. Referenced and Absolute optical power readings (dB & dBm) are available as standard. The GRP 460 provides for on-board storage of 1000 measurements for each of the 4 wavelengths along with the ability to up-load the results to PC via a mini USB port. Review of stored field measurements is possible with the Scroll function. An audible signal can be heard on detection of a 2kHz modulated signal from the Optical Light Source range for easy fibre identification (GTP240, GDLS350 and GDLS355), Non Intrusive Live Fibre Identification is possible when used in conjunction with GLFI 110 (rs 736-1778), Connection to the fibre under test is made via the universal 2.5 mm adaptor. Additional male or female connector adaptor styles are available. The readily available CR 2 battery provides over 1000 operations for the power meter. A "LO BAT" display alerts the user to replace the battery
Download results via USB to a computer (GRP 460 only)
Audible tone alert from incoming 2kHz signal
Accepts all connector styles
NIST traceable measurements
Multimode and Singlemode operation
Long battery life
Rugged and compact size
Conversion to Live Fibre ID with GLFI 110 (rs 736-1778)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GreenleeCable Type
Single Mode & Multimode
Equipment Type
Fibre Optic Locator
Wavelengths
850 → 1625nm
Resolution
0.01 dB
Interface Type
USB
Maximum Power Measurement
+3dBm
Battery Type
CR2
Power Source
Battery
Width
23.8mm
Length
155mm
Dimensions
155 x 23.8 x 19mm
Height
19mm
Model Number p
GRP 460-02
Weight
85g
Country of Origin
United States
Product details
Fibre Optic Power Meters
The new Optical Power Meters combine functionality, style & advanced applications expected in more advanced optical Test & Measurement equipment and are available in calibrated wavelengths of 850nm, 1310nm, 1490nm and 1550nm. Referenced and Absolute optical power readings (dB & dBm) are available as standard. The GRP 460 provides for on-board storage of 1000 measurements for each of the 4 wavelengths along with the ability to up-load the results to PC via a mini USB port. Review of stored field measurements is possible with the Scroll function. An audible signal can be heard on detection of a 2kHz modulated signal from the Optical Light Source range for easy fibre identification (GTP240, GDLS350 and GDLS355), Non Intrusive Live Fibre Identification is possible when used in conjunction with GLFI 110 (rs 736-1778), Connection to the fibre under test is made via the universal 2.5 mm adaptor. Additional male or female connector adaptor styles are available. The readily available CR 2 battery provides over 1000 operations for the power meter. A "LO BAT" display alerts the user to replace the battery
Download results via USB to a computer (GRP 460 only)
Audible tone alert from incoming 2kHz signal
Accepts all connector styles
NIST traceable measurements
Multimode and Singlemode operation
Long battery life
Rugged and compact size
Conversion to Live Fibre ID with GLFI 110 (rs 736-1778)