Technical documents
Specifications
Brand
Guitel point mWheel Diameter
100mm
Load Capacity
90daN
Mounting Type
Single Bolt
Overall Height
145mm
Rotation
Swivel
Wheel Width
32mm
Tyre Material
Rubber
Hub Material
Polyamide
Hub Bearing Type
Ball Bearing
Stock information temporarily unavailable.
P.O.A.
Guitel Hervieu Swivel Castor Wheel, 90daN Capacity, 100mm Wheel
1
P.O.A.
Guitel Hervieu Swivel Castor Wheel, 90daN Capacity, 100mm Wheel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Guitel point mWheel Diameter
100mm
Load Capacity
90daN
Mounting Type
Single Bolt
Overall Height
145mm
Rotation
Swivel
Wheel Width
32mm
Tyre Material
Rubber
Hub Material
Polyamide
Hub Bearing Type
Ball Bearing