Guitel Hervieu Fixed Castor Wheel, 125daN Capacity, 125mm Wheel

RS Stock No.: 253-5659Brand: Guitel point mManufacturers Part No.: 5165516
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Wheel Diameter

125mm

Load Capacity

125daN

Overall Height

158mm

Rotation

Fixed

Wheel Width

35mm

Fixing Plate Dimensions

105 x 80mm

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Hub Material

PP

Hub Bearing Type

Roller Bearing

You may be interested in

P.O.A.

Guitel Hervieu Fixed Castor Wheel, 125daN Capacity, 125mm Wheel

P.O.A.

Guitel Hervieu Fixed Castor Wheel, 125daN Capacity, 125mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Wheel Diameter

125mm

Load Capacity

125daN

Overall Height

158mm

Rotation

Fixed

Wheel Width

35mm

Fixing Plate Dimensions

105 x 80mm

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Hub Material

PP

Hub Bearing Type

Roller Bearing

You may be interested in