Technical documents
Specifications
Brand
Guitel point mWheel Diameter
160mm
Wheel Width
41mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
175daN
Tyre Material
Rubber
Hub Material
PP
Features
Easy Swivel
Hub Bearing Type
Plain Bore
Bore Length
60mm
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Guitel Hervieu Black Rubber Easy Swivel Tyred Wheel, 175daN
1
P.O.A.
Guitel Hervieu Black Rubber Easy Swivel Tyred Wheel, 175daN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Guitel point mWheel Diameter
160mm
Wheel Width
41mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
175daN
Tyre Material
Rubber
Hub Material
PP
Features
Easy Swivel
Hub Bearing Type
Plain Bore
Bore Length
60mm
Colour
Black