Hager Invicta NCN MCB1P, 40A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
Technical documents
Specifications
Brand
HagerNumber of Poles
1
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Invicta
Series
NCN
Width
68mm
Length
17.5mm
Country of Origin
France
P.O.A.
Hager Invicta NCN MCB1P, 40A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
1
P.O.A.
Hager Invicta NCN MCB1P, 40A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HagerNumber of Poles
1
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Invicta
Series
NCN
Width
68mm
Length
17.5mm
Country of Origin
France