Hairtite Blue, X Large Polypropylene, Beard Mask Type

RS Stock No.: 236-1661Brand: HairtiteManufacturers Part No.: H0534
View all in Hair Nets

Technical documents

Specifications

Type

Beard Mask

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

X Large

Cleanroom

No

Country of Origin

United Kingdom

You may be interested in
Hairtite Blue, XL Polypropylene, Beard Mask Type
P.O.A.Each (In a Pack of 25) (ex VAT)

P.O.A.

Each (In a Pack of 25) (ex VAT)

Hairtite Blue, X Large Polypropylene, Beard Mask Type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Hairtite Blue, X Large Polypropylene, Beard Mask Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Hairtite Blue, XL Polypropylene, Beard Mask Type
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Type

Beard Mask

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

X Large

Cleanroom

No

Country of Origin

United Kingdom

You may be interested in
Hairtite Blue, XL Polypropylene, Beard Mask Type
P.O.A.Each (In a Pack of 25) (ex VAT)