HAMA Network Interface Card

RS Stock No.: 438-7430Brand: HAMAManufacturers Part No.: 49075
brand-logo
View all in Network Cards

Technical documents

Specifications

Brand

HAMA

Wake On LAN

Yes

Country of Origin

China

Product details

Fast Ethernet PCI adapter

32-bit PCI Bus plug-and-play card
Network speed 10 / 100 / 20 / 200 Mbps, half/full duplex
Autosensing
Fully compatible for use in an existing 10 Mbps network
With separate RX and TX FIFO
Standard: IEEE 802.3 10BaseT and IEEE 802.3u 100BaseTX CSMA/CD
RJ-45 (UTP/STP) connection
With diagnostic LEDs
For Windows® 95 / 98 / ME / NT / 2000 / XP

You may be interested in
View all in Network Cards

Stock information temporarily unavailable.

P.O.A.

HAMA Network Interface Card

P.O.A.

HAMA Network Interface Card

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

HAMA

Wake On LAN

Yes

Country of Origin

China

Product details

Fast Ethernet PCI adapter

32-bit PCI Bus plug-and-play card
Network speed 10 / 100 / 20 / 200 Mbps, half/full duplex
Autosensing
Fully compatible for use in an existing 10 Mbps network
With separate RX and TX FIFO
Standard: IEEE 802.3 10BaseT and IEEE 802.3u 100BaseTX CSMA/CD
RJ-45 (UTP/STP) connection
With diagnostic LEDs
For Windows® 95 / 98 / ME / NT / 2000 / XP

You may be interested in