HAMA RJ-45 Wireless Adapter

RS Stock No.: 787-3423Brand: HAMAManufacturers Part No.: 53123
brand-logo
View all in WiFi Adapters

Technical documents

Specifications

Brand

HAMA

Interface

RJ-45

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

Up to 150Mbit/s

Security Protocols

64/128-bit WEP, WPA, WPA2, WPS

Country of Origin

China

Product details

Hama WLAN Adapter,150Mbps

Base station for extending a wireless network and for shared Internet usage (e.g. tablet-PC, smartphones, netbooks)
WiFi protected setup helps set up encrypted connections automatically
The device can be used for extending the range of the W-LAN
Also allows wireless networking of terminal devices with integrated network socket which, up to now, have not been WLAN enabled, e.g. TV sets, SAT/cable/antenna receivers, media players
User interface in German/English/French, with integrated installation assistant (by means of web browser)
The data rate of up to 150 Mbps allows applications such as video/audio streaming as well as network gaming or Internet telephony (VoIP)
Integrated DHCP server (can be switched off) for automatic IP address assignment
Supports WPS
Allows highly secure wireless encryption via WPA2/WPA as well as 128/64 bit WEP

System Requirements:

Windows XP, Vista, 7, 8 or Mac OS X resp. Linux via browser
For network enabled terminal devices with integrated LAN connection
DSL must be ready for use and available by LAN cable

Supplied with

1 USB cable
1 USB power supply
1 network cable
CD-ROM
User manual

You may be interested in
View all in WiFi Adapters

Stock information temporarily unavailable.

P.O.A.

HAMA RJ-45 Wireless Adapter

P.O.A.

HAMA RJ-45 Wireless Adapter

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

HAMA

Interface

RJ-45

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

Up to 150Mbit/s

Security Protocols

64/128-bit WEP, WPA, WPA2, WPS

Country of Origin

China

Product details

Hama WLAN Adapter,150Mbps

Base station for extending a wireless network and for shared Internet usage (e.g. tablet-PC, smartphones, netbooks)
WiFi protected setup helps set up encrypted connections automatically
The device can be used for extending the range of the W-LAN
Also allows wireless networking of terminal devices with integrated network socket which, up to now, have not been WLAN enabled, e.g. TV sets, SAT/cable/antenna receivers, media players
User interface in German/English/French, with integrated installation assistant (by means of web browser)
The data rate of up to 150 Mbps allows applications such as video/audio streaming as well as network gaming or Internet telephony (VoIP)
Integrated DHCP server (can be switched off) for automatic IP address assignment
Supports WPS
Allows highly secure wireless encryption via WPA2/WPA as well as 128/64 bit WEP

System Requirements:

Windows XP, Vista, 7, 8 or Mac OS X resp. Linux via browser
For network enabled terminal devices with integrated LAN connection
DSL must be ready for use and available by LAN cable

Supplied with

1 USB cable
1 USB power supply
1 network cable
CD-ROM
User manual

You may be interested in