Technical documents
Specifications
Product details
hama "On/Off Switch" USB 2.0 Hub
For connecting up to 4 USB devices
Bus-powered
Integrated USB cable for connecting to a PC/notebook
Separate on/off switch allows the devices to be used in an energy-saving manner
LED function indicator gives information about the connection status of connected USB devices
Top-side socket allows you to plug USB devices in on the top for added simplicity and convenience
Greater distance between sockets makes it easier to plug in wide USB plugs/dongles
Suitable and tested for USB 2.0, backward compatible with USB 1.1
For data transfer rates of up to 480 Mbps
System Requirements:
Windows 2000/XP/Vista/7/8 and Mac OS 10.x
Supplied with
1 "On/Off Switch" USB 2.0 hub 1:4
Operating instructions
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
hama "On/Off Switch" USB 2.0 Hub
For connecting up to 4 USB devices
Bus-powered
Integrated USB cable for connecting to a PC/notebook
Separate on/off switch allows the devices to be used in an energy-saving manner
LED function indicator gives information about the connection status of connected USB devices
Top-side socket allows you to plug USB devices in on the top for added simplicity and convenience
Greater distance between sockets makes it easier to plug in wide USB plugs/dongles
Suitable and tested for USB 2.0, backward compatible with USB 1.1
For data transfer rates of up to 480 Mbps
System Requirements:
Windows 2000/XP/Vista/7/8 and Mac OS 10.x
Supplied with
1 "On/Off Switch" USB 2.0 hub 1:4
Operating instructions