L9437 Hamamatsu Photonics, 870nm IR LED, TO-18 Through Hole package

RS Stock No.: 654-6647Brand: Hamamatsu PhotonicsManufacturers Part No.: L9437
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

870nm

Package Type

TO-18

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.65mm

Lens Shape

Round

Product details

Hamamatsu TO18 Package IR LEDs

This family of Infrared (IR) LEDs, from Hamamatsu Photonics, are in standard TO18 metal packages.
L8957 - IR LED for optical encoder applications.
L9437 - IR LED for rotary encoder applications.

Infrared (IR) Light Emitters, Hamamatsu Photonics

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

L9437 Hamamatsu Photonics, 870nm IR LED, TO-18 Through Hole package

P.O.A.

L9437 Hamamatsu Photonics, 870nm IR LED, TO-18 Through Hole package
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Peak Wavelength

870nm

Package Type

TO-18

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.65mm

Lens Shape

Round

Product details

Hamamatsu TO18 Package IR LEDs

This family of Infrared (IR) LEDs, from Hamamatsu Photonics, are in standard TO18 metal packages.
L8957 - IR LED for optical encoder applications.
L9437 - IR LED for rotary encoder applications.

Infrared (IR) Light Emitters, Hamamatsu Photonics