Hammond 1550 Series Black Die Cast Aluminium Enclosure, IP54, 115 x 64 x 30mm

RS Stock No.: 868-0972Brand: HammondManufacturers Part No.: 1550BBK
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

115 mm

External Height

30 mm

External Width

64 mm

External Dimensions

115 x 64 x 30mm

IP Rating

IP54

Colour

Black

Series

1550

Country of Origin

Taiwan, Province Of China

P.O.A.

Hammond 1550 Series Black Die Cast Aluminium Enclosure, IP54, 115 x 64 x 30mm

P.O.A.

Hammond 1550 Series Black Die Cast Aluminium Enclosure, IP54, 115 x 64 x 30mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

115 mm

External Height

30 mm

External Width

64 mm

External Dimensions

115 x 64 x 30mm

IP Rating

IP54

Colour

Black

Series

1550

Country of Origin

Taiwan, Province Of China