Technical documents
Specifications
Brand
HammondBody Material
Polycarbonate
External Length
160 mm
External Height
88.9 mm
External Width
88.9 mm
External Dimensions
6.3 x 3.5 x 3.5in
IP Rating
IP68
Range
1554
Series
1554
Country of Origin
Canada
You may be interested in
Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, Clear Lid, 180.3 x 119.4 x 61mmBrand: Hammond
P.O.A.Each (ex VAT)
P.O.A.
Hammond 1554 Series Polycarbonate Enclosure, IP68, 6.3 x 3.5 x 3.5in
1
P.O.A.
Hammond 1554 Series Polycarbonate Enclosure, IP68, 6.3 x 3.5 x 3.5in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, Clear Lid, 180.3 x 119.4 x 61mmBrand: Hammond
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
HammondBody Material
Polycarbonate
External Length
160 mm
External Height
88.9 mm
External Width
88.9 mm
External Dimensions
6.3 x 3.5 x 3.5in
IP Rating
IP68
Range
1554
Series
1554
Country of Origin
Canada
You may be interested in
Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, Clear Lid, 180.3 x 119.4 x 61mmBrand: Hammond
P.O.A.Each (ex VAT)
