Harting Cable Sealing, Han

RS Stock No.: 387-8733Brand: HARTINGManufacturers Part No.: 09000005018
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Series

Han

Type

Cable Sealing

IP Rating

IP65

Product details

Multiple Seal & Brackets

The multiple seal consists of the three components shown at the bottom of the illustration, suitable for clamps PG11, PG21 and PG29 shown at top left of illustration and clamps for other PG sizes shown at top right

Flat Cable Bracket - 843-9093

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Harting Cable Sealing, Han

P.O.A.

Harting Cable Sealing, Han
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Harting

Series

Han

Type

Cable Sealing

IP Rating

IP65

Product details

Multiple Seal & Brackets

The multiple seal consists of the three components shown at the bottom of the illustration, suitable for clamps PG11, PG21 and PG29 shown at top left of illustration and clamps for other PG sizes shown at top right

Flat Cable Bracket - 843-9093