Technical Documents
Specifications
Brand
HartingProduct Type
Connector
Gender
Female
Accessory Type
Connector
Size
PG29
Colour
Copper
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG21 & PG29
Country of Origin
Germany
Product Details
The HARTING Increaser Connector is designed for use with Han Industrial Connectors, facilitating size transitions between PG21 and PG29. Made from Durable metal, it ensures reliable connections in various industrial applications while complying with RoHS and REACH standards.
The Increaser Connector is MADE from Durable metal.
It accommodates size transitions between PG21 and PG29.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Connector
Gender
Female
Accessory Type
Connector
Size
PG29
Colour
Copper
Series
HAN Modular
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
PG21 & PG29
Country of Origin
Germany
Product Details
The HARTING Increaser Connector is designed for use with Han Industrial Connectors, facilitating size transitions between PG21 and PG29. Made from Durable metal, it ensures reliable connections in various industrial applications while complying with RoHS and REACH standards.
The Increaser Connector is MADE from Durable metal.
It accommodates size transitions between PG21 and PG29.