HARTING Metallic Metal Cable Gland, PG 16 Thread, 6.5mm min., 9.5mm max., IP68

RS Stock No.: 843-6545Brand: HARTINGManufacturers Part No.: 09000005086
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Harting

Thread Size

PG 16

Maximum Cable Diameter

9.5mm

Minimum Cable Diameter

6.5mm

Material

Metal

Colour

Metallic

IP Rating

IP68

Country of Origin

United States

Product details

Harting Cable Glands

From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable gland’s NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.

With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.

Features and Benefits

• IP68/69 Ingress protection
• Excellent water resistance
• Fully sealed against dust
• High quality nickel plated brass
• NBR Seal and Polyamide clamping ring
• Full range of metric and PG threads available
• A wide range of cable diameters catered for
• For use with Non-armoured cable

Applications

Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:

• Robotics and moving machines
• Electrical panels and switch cabinets
• Machine tool stations
• Industrial automation
• Conveyer belts
• Power and utility plants

Environment

The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.

View all in Cable Glands

Stock information temporarily unavailable.

P.O.A.

HARTING Metallic Metal Cable Gland, PG 16 Thread, 6.5mm min., 9.5mm max., IP68

P.O.A.

HARTING Metallic Metal Cable Gland, PG 16 Thread, 6.5mm min., 9.5mm max., IP68

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Thread Size

PG 16

Maximum Cable Diameter

9.5mm

Minimum Cable Diameter

6.5mm

Material

Metal

Colour

Metallic

IP Rating

IP68

Country of Origin

United States

Product details

Harting Cable Glands

From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable gland’s NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.

With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.

Features and Benefits

• IP68/69 Ingress protection
• Excellent water resistance
• Fully sealed against dust
• High quality nickel plated brass
• NBR Seal and Polyamide clamping ring
• Full range of metric and PG threads available
• A wide range of cable diameters catered for
• For use with Non-armoured cable

Applications

Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:

• Robotics and moving machines
• Electrical panels and switch cabinets
• Machine tool stations
• Industrial automation
• Conveyer belts
• Power and utility plants

Environment

The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.