HARTING Locking Lever, Han 3A Series, For Use With Han Rectangular Connector

RS Stock No.: 739-454Brand: HARTINGManufacturers Part No.: 09000005410
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Locking Lever

Accessory Type

Locking Lever

Size

3 A

Colour

Black

Series

HAN 3A

For Use With

Han Rectangular Connector

Material

Thermoplastic

Number of Levers

1

Standards/Approvals

REACH

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

HARTING Locking Lever, Han 3A Series, For Use With Han Rectangular Connector

P.O.A.

HARTING Locking Lever, Han 3A Series, For Use With Han Rectangular Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Locking Lever

Accessory Type

Locking Lever

Size

3 A

Colour

Black

Series

HAN 3A

For Use With

Han Rectangular Connector

Material

Thermoplastic

Number of Levers

1

Standards/Approvals

REACH

Country of Origin

Romania