Technical documents
Specifications
Brand
HartingGrommet Type
Cable Grommet
Product Type
Cable Seal
Panel Hole Diameter
9mm
Material
Nitrile Rubber
Colour
Black
Minimum Cable Diameter
7.5mm
Maximum Cable Diameter
9mm
Standards/Approvals
RoHS
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
HARTING Black Nitrile Rubber 9 mm Cable Grommet for 9 mm Cable Dia. for 7.5 mm Cable Dia. 09000006007
1
P.O.A.
HARTING Black Nitrile Rubber 9 mm Cable Grommet for 9 mm Cable Dia. for 7.5 mm Cable Dia. 09000006007
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingGrommet Type
Cable Grommet
Product Type
Cable Seal
Panel Hole Diameter
9mm
Material
Nitrile Rubber
Colour
Black
Minimum Cable Diameter
7.5mm
Maximum Cable Diameter
9mm
Standards/Approvals
RoHS
Country of Origin
China
