HARTING, DIN 41612 Fixing Bracket for use with Har Bus 64 Male Connector

RS Stock No.: 737-848Brand: HARTINGManufacturers Part No.: 09020009953
brand-logo

Technical documents

Specifications

Brand

Harting

Accessory Type

Fixing Bracket

Product Type

Fixing Bracket

For Use With

Har Bus 64 Male Connector

Series

DIN 41612

Colour

Pebble Grey

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING, DIN 41612 Fixing Bracket for use with Har Bus 64 Male Connector

P.O.A.

HARTING, DIN 41612 Fixing Bracket for use with Har Bus 64 Male Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Accessory Type

Fixing Bracket

Product Type

Fixing Bracket

For Use With

Har Bus 64 Male Connector

Series

DIN 41612

Colour

Pebble Grey

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany