HARTING, DIN 41612 Pin Shroud for use with DIN 41612 Type F Low Profile Connector

RS Stock No.: 736-983Brand: HARTINGManufacturers Part No.: 09060029921
brand-logo

Technical documents

Specifications

Brand

Harting

Accessory Type

Pin Shroud

Product Type

Shroud

For Use With

DIN 41612 Type F Low Profile Connector

Series

DIN 41612

Colour

Pebble Grey

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

HARTING, DIN 41612 Pin Shroud for use with DIN 41612 Type F Low Profile Connector

P.O.A.

HARTING, DIN 41612 Pin Shroud for use with DIN 41612 Type F Low Profile Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Accessory Type

Pin Shroud

Product Type

Shroud

For Use With

DIN 41612 Type F Low Profile Connector

Series

DIN 41612

Colour

Pebble Grey

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Romania