HARTING TC 100 Male 100A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Han GND Series

RS Stock No.: 756-0054Brand: HARTINGManufacturers Part No.: 09110006116Distrelec Article No.: 30422730
brand-logo

Technical documents

Specifications

Brand

Harting

Series

TC 100

Accessory Type

Crimp Contact

For Use With

Han GND Series

Range

Han 100A Crimp, Han HC

Voltage Rating

1 kV

Current Rating

100A

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Gender

Male

Termination Method

Crimp

Country of Origin

Germany

Product details

Han GND Crimp Contacts

Wire gauge 10 - 35mm²
Stripping length 16 - 19mm
For stranded wire according to IEC 60 228 Class 5

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.

P.O.A.

HARTING TC 100 Male 100A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Han GND Series

P.O.A.

HARTING TC 100 Male 100A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Han GND Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Series

TC 100

Accessory Type

Crimp Contact

For Use With

Han GND Series

Range

Han 100A Crimp, Han HC

Voltage Rating

1 kV

Current Rating

100A

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Gender

Male

Termination Method

Crimp

Country of Origin

Germany

Product details

Han GND Crimp Contacts

Wire gauge 10 - 35mm²
Stripping length 16 - 19mm
For stranded wire according to IEC 60 228 Class 5

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.