HARTING Frame, Han HPR Enlarged Series Thread Size M6, For Use With Han HC Modular 250 Heavy Duty Power Connector

RS Stock No.: 744-188Brand: HARTINGManufacturers Part No.: 09110009944
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

115 x 44 mm

Colour

Stainless Steel

Series

Han HPR Enlarged

For Use With

Han HC Modular 250 Heavy Duty Power Connector

Material

Stainless Steel

Standards/Approvals

RoHS

Thread Size

M6

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Frame, Han HPR Enlarged Series Thread Size M6, For Use With Han HC Modular 250 Heavy Duty Power Connector

P.O.A.

HARTING Frame, Han HPR Enlarged Series Thread Size M6, For Use With Han HC Modular 250 Heavy Duty Power Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

115 x 44 mm

Colour

Stainless Steel

Series

Han HPR Enlarged

For Use With

Han HC Modular 250 Heavy Duty Power Connector

Material

Stainless Steel

Standards/Approvals

RoHS

Thread Size

M6

Country of Origin

Germany