HARTING Frame, Han HPR Enlarged Series Thread Size M6, For Use With Han HC Modular 650 Heavy Duty Power Connector

RS Stock No.: 743-548Brand: HARTINGManufacturers Part No.: 09110009974
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Frame

Accessory Type

Frame

Gender

Female

Size

141 x 44 mm

Colour

Metal

Series

Han HPR Enlarged

For Use With

Han HC Modular 650 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M6

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Frame, Han HPR Enlarged Series Thread Size M6, For Use With Han HC Modular 650 Heavy Duty Power Connector

P.O.A.

HARTING Frame, Han HPR Enlarged Series Thread Size M6, For Use With Han HC Modular 650 Heavy Duty Power Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Frame

Accessory Type

Frame

Gender

Female

Size

141 x 44 mm

Colour

Metal

Series

Han HPR Enlarged

For Use With

Han HC Modular 650 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M6

Country of Origin

Germany