HARTING Heavy Duty Power Connector Insert & Modules, 10 A, Han Brid Series Female, 2 Contacts

RS Stock No.: 745-994Brand: HARTINGManufacturers Part No.: 09120042711
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Brid

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

For Use With

RJ45 Connection

Number of Rows

1

Manufacturer Size Code

3A

Standards/Approvals

UL 94 V-0

Number of Contacts

2

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Orientation

Straight

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Insert & Modules, 10 A, Han Brid Series Female, 2 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Insert & Modules, 10 A, Han Brid Series Female, 2 Contacts

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Brid

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

For Use With

RJ45 Connection

Number of Rows

1

Manufacturer Size Code

3A

Standards/Approvals

UL 94 V-0

Number of Contacts

2

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Orientation

Straight

Country of Origin

Romania