Technical documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
10A
Series
Han Brid
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
For Use With
Connectors
Number of Rows
1
Voltage
50V
Number of Contacts
2
Manufacturer Size Code
3A
Standards/Approvals
UL 94 V-0
Orientation
Straight
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
10A
Series
Han Brid
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
For Use With
Connectors
Number of Rows
1
Voltage
50V
Number of Contacts
2
Manufacturer Size Code
3A
Standards/Approvals
UL 94 V-0
Orientation
Straight
Country of Origin
Romania
