HARTING Han Compact Range Hood 1

RS Stock No.: 743-178Brand: HARTINGManufacturers Part No.: 09120080428
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Single Lever

Series

Han Compact

Mount Type

Cable

Body Material

Polycarbonate

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

Number of Levers

1

For Use With

Han Compact Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Han Compact Range Hood 1

P.O.A.

HARTING Han Compact Range Hood 1

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Single Lever

Series

Han Compact

Mount Type

Cable

Body Material

Polycarbonate

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

Number of Levers

1

For Use With

Han Compact Connector

Country of Origin

Germany