Technical documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Single Lever
Series
Han Compact
Mount Type
Cable
Body Material
Polycarbonate
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Top
Number of Levers
1
For Use With
Han Compact Connector
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Han Compact Range Hood 1
1
P.O.A.
HARTING Han Compact Range Hood 1
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Single Lever
Series
Han Compact
Mount Type
Cable
Body Material
Polycarbonate
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Top
Number of Levers
1
For Use With
Han Compact Connector
Country of Origin
Germany
