Technical documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Series
Han Q
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
For Use With
Connectors
Voltage
32V
Number of Contacts
12
Manufacturer Size Code
3A
Standards/Approvals
UL 94 V-0
Maximum Wire Size mm²
4mm²
Minimum Wire Size mm²
0.13mm²
Orientation
Top
Contact Material
Copper Alloy
Contact Plating
Nickel
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Series
Han Q
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
For Use With
Connectors
Voltage
32V
Number of Contacts
12
Manufacturer Size Code
3A
Standards/Approvals
UL 94 V-0
Maximum Wire Size mm²
4mm²
Minimum Wire Size mm²
0.13mm²
Orientation
Top
Contact Material
Copper Alloy
Contact Plating
Nickel
Country of Origin
China
