Technical documents
Specifications
Brand
HartingGender
Female
Accessory Type
Module
Current Rating
16A
Voltage Rating
400 V
Number Of Contacts
8
Range
Han EE Quick Lock
Series
Han-Modular
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Harting Module, Han-Modular Series 8 Way
1
P.O.A.
Harting Module, Han-Modular Series 8 Way
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingGender
Female
Accessory Type
Module
Current Rating
16A
Voltage Rating
400 V
Number Of Contacts
8
Range
Han EE Quick Lock
Series
Han-Modular
Country of Origin
Germany