HARTING PCB Adapter, Han DDD Series, For Use With Han DDD Module

RS Stock No.: 747-216Brand: HARTINGManufacturers Part No.: 09160009915
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

PCB Card Adapter

Gender

Female/Male

Accessory Type

PCB Adapter

Current

7.5A

Size

23.5 x 14.7 x 3.5 mm

Colour

Grey

Voltage

160V

Series

Han DDD

For Use With

Han DDD Module

Material

Polyamide

Standards/Approvals

UL 1977 ECBT2.E235076

Pole Format

5

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING PCB Adapter, Han DDD Series, For Use With Han DDD Module

P.O.A.

HARTING PCB Adapter, Han DDD Series, For Use With Han DDD Module

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

PCB Card Adapter

Gender

Female/Male

Accessory Type

PCB Adapter

Current

7.5A

Size

23.5 x 14.7 x 3.5 mm

Colour

Grey

Voltage

160V

Series

Han DDD

For Use With

Han DDD Module

Material

Polyamide

Standards/Approvals

UL 1977 ECBT2.E235076

Pole Format

5

Country of Origin

Germany