HARTING PCB Adapter, Han DD Series, For Use With Han DDD Module

RS Stock No.: 741-211Brand: HARTINGManufacturers Part No.: 09160009996
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Adapter

Gender

Female/Male

Accessory Type

PCB Adapter

Current

7.5A

Size

28 x 14.7 x 4.5 mm

Colour

White

Voltage

250V

Series

HAN DD

For Use With

Han DDD Module

Material

Liquid Crystal Polymer

Standards/Approvals

RoHS

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

HARTING PCB Adapter, Han DD Series, For Use With Han DDD Module

P.O.A.

HARTING PCB Adapter, Han DD Series, For Use With Han DDD Module

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Adapter

Gender

Female/Male

Accessory Type

PCB Adapter

Current

7.5A

Size

28 x 14.7 x 4.5 mm

Colour

White

Voltage

250V

Series

HAN DD

For Use With

Han DDD Module

Material

Liquid Crystal Polymer

Standards/Approvals

RoHS

Country of Origin

Romania