HARTING Ribbon Cable, 15-Way, 1.27mm Pitch

RS Stock No.: 693-7807Brand: HARTINGManufacturers Part No.: 09180157008
brand-logo
View all in Round Ribbon Cable

Technical documents

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

19.05 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Capacitance

78.7pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

75 Ω

Product details

Round flat cable 1.27 mm

Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1

Approvals

UL, CSA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HARTING Ribbon Cable, 15-Way, 1.27mm Pitch

P.O.A.

HARTING Ribbon Cable, 15-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
30 - 120P.O.A.
150 - 270P.O.A.
300 - 1470P.O.A.
1500 - 2970P.O.A.
3000+P.O.A.

Technical documents

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

19.05 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Capacitance

78.7pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

75 Ω

Product details

Round flat cable 1.27 mm

Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1

Approvals

UL, CSA