Technical documents
Specifications
Brand
HartingPitch
1.27mm
Number of Ways
34
Screened/Unscreened
Unscreened
American Wire Gauge
28
Width
43.18 mm
Conductor Strand Type
Stranded
Number of Strands
7
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Minimum Operating Temperature
-20°C
Capacitance
78.7pF/m
Characteristic Impedance
75 Ω
Operating Temperature Range
-20 → +105 °C
Product details
Round flat cable 1.27 mm
Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1
Approvals
UL, CSA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
30 - 120 | P.O.A. |
150 - 270 | P.O.A. |
300 - 1470 | P.O.A. |
1500 - 2970 | P.O.A. |
3000+ | P.O.A. |
Technical documents
Specifications
Brand
HartingPitch
1.27mm
Number of Ways
34
Screened/Unscreened
Unscreened
American Wire Gauge
28
Width
43.18 mm
Conductor Strand Type
Stranded
Number of Strands
7
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Minimum Operating Temperature
-20°C
Capacitance
78.7pF/m
Characteristic Impedance
75 Ω
Operating Temperature Range
-20 → +105 °C
Product details
Round flat cable 1.27 mm
Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1
Approvals
UL, CSA