HARTING Ribbon Cable, 64-Way, 1.27mm Pitch

RS Stock No.: 693-7882Brand: HARTINGManufacturers Part No.: 09180647005
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

81.41 mm

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Multicoloured

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Characteristic Impedance

105 Ω

Operating Temperature Range

-20 → +105 °C

Capacitance

42.7pF/m

Product details

Flat cable 1.27 mm

Colour coded flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1

Approvals

UL

You may be interested in
View all in Ribbon Cable

Stock information temporarily unavailable.

P.O.A.

HARTING Ribbon Cable, 64-Way, 1.27mm Pitch

P.O.A.

HARTING Ribbon Cable, 64-Way, 1.27mm Pitch

Stock information temporarily unavailable.

quantityUnit price
30 - 120P.O.A.
150 - 270P.O.A.
300 - 1470P.O.A.
1500 - 2970P.O.A.
3000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

81.41 mm

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Multicoloured

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Characteristic Impedance

105 Ω

Operating Temperature Range

-20 → +105 °C

Capacitance

42.7pF/m

Product details

Flat cable 1.27 mm

Colour coded flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1

Approvals

UL

You may be interested in