SEK-18 SV MA LP ANG29 06P PL3
Technical documents
Specifications
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Series Number
918
Current Rating
2A
Voltage Rating
500 V
Country of Origin
Switzerland
You may be interested in
HARTING SEK 18 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, ShroudedBrand: HARTING
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SEK-18 SV MA LP ANG29 06P PL3
1
P.O.A.
SEK-18 SV MA LP ANG29 06P PL3
Stock information temporarily unavailable.
1
You may be interested in
HARTING SEK 18 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, ShroudedBrand: HARTING
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Series Number
918
Current Rating
2A
Voltage Rating
500 V
Country of Origin
Switzerland
You may be interested in
HARTING SEK 18 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, ShroudedBrand: HARTING
P.O.A.Each (In a Pack of 10) (ex VAT)