Harting SEK 18 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 693-5545Brand: HARTINGManufacturers Part No.: 09185167926
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

1A

Country of Origin

Switzerland

Product details

Male header with wrap post

Contact length 15 mm
Terminations 0.6 x 0.6 mm

Standards

IEC 60 603-13

Wrap post connectors

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

Harting SEK 18 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s)
Select packaging type

P.O.A.

Harting SEK 18 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

1A

Country of Origin

Switzerland

Product details

Male header with wrap post

Contact length 15 mm
Terminations 0.6 x 0.6 mm

Standards

IEC 60 603-13

Wrap post connectors