HARTING 26-Way IDC Connector Socket, 2-Row

RS Stock No.: 843-5959Brand: HARTINGManufacturers Part No.: 09185265803
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Body Orientation

Right Angle

Current Rating

2A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320 V ac

Product details

Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization

SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level

Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6  64

Approvals

UL

Standards

IEC 60 603-13

Cable connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HARTING 26-Way IDC Connector Socket, 2-Row

P.O.A.

HARTING 26-Way IDC Connector Socket, 2-Row
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Body Orientation

Right Angle

Current Rating

2A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320 V ac

Product details

Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization

SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level

Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6  64

Approvals

UL

Standards

IEC 60 603-13

Cable connectors