Harting SEK 18 Series Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 693-5413Brand: HARTINGManufacturers Part No.: 09185345909
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Press Fit

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1A

Voltage Rating

350 V ac/dc

Country of Origin

Czech Republic

Product details

Male header, straight press-in pins

Contact length 4.5 mm

Standards

IEC 60 603-13

Press-in connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Harting SEK 18 Series Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Select packaging type

P.O.A.

Harting SEK 18 Series Straight Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Press Fit

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1A

Voltage Rating

350 V ac/dc

Country of Origin

Czech Republic

Product details

Male header, straight press-in pins

Contact length 4.5 mm

Standards

IEC 60 603-13

Press-in connectors