Technical documents
Specifications
Brand
HartingProduct Type
Male Connector
Series
SEK Standard
Pitch
2.54mm
Current
1A
Number of Contacts
34
Housing Material
PBT
Number of Rows
2
Orientation
Angled
Shrouded/Unshrouded
Shrouded
Connector System
PCB-to-Cable
Mount Type
PCB
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Minimum Operating Temperature
-55°C
Row Pitch
2.54mm
Termination Type
Solder
Contact Gender
Male
Tail Pin Length
4.5mm
Maximum Operating Temperature
125°C
Mating Pin Length
6.1mm
Standards/Approvals
UL 94 V-0
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Male Connector
Series
SEK Standard
Pitch
2.54mm
Current
1A
Number of Contacts
34
Housing Material
PBT
Number of Rows
2
Orientation
Angled
Shrouded/Unshrouded
Shrouded
Connector System
PCB-to-Cable
Mount Type
PCB
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Minimum Operating Temperature
-55°C
Row Pitch
2.54mm
Termination Type
Solder
Contact Gender
Male
Tail Pin Length
4.5mm
Maximum Operating Temperature
125°C
Mating Pin Length
6.1mm
Standards/Approvals
UL 94 V-0
Country of Origin
Romania
