Technical documents
Specifications
Brand
HartingProduct Type
Socket Insert
Gender
Female
Accessory Type
Socket Insert
Current
10A
Size
21 x 27 mm
Cable Entry Angle
Straight
Colour
Pebble Grey
Number of Contacts
5
Series
Han A
For Use With
All Metal and Plastic Hood & Housing
Material
Polycarbonate
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
1.5mm²
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Socket Insert
Gender
Female
Accessory Type
Socket Insert
Current
10A
Size
21 x 27 mm
Cable Entry Angle
Straight
Colour
Pebble Grey
Number of Contacts
5
Series
Han A
For Use With
All Metal and Plastic Hood & Housing
Material
Polycarbonate
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
1.5mm²
Country of Origin
Romania
