HARTING Coding Pin, Han Inox Series Thread Size M3, For Use With Han Inox Industrial Connector

RS Stock No.: 744-712Brand: HARTINGManufacturers Part No.: 09300009821
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Coding Pin

Accessory Type

Coding Pin

Size

23 x 5.5 mm

Colour

Stainless Steel

Series

Han Inox

For Use With

Han Inox Industrial Connector

Material

Stainless Steel

Thread Size

M3

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Coding Pin, Han Inox Series Thread Size M3, For Use With Han Inox Industrial Connector

P.O.A.

HARTING Coding Pin, Han Inox Series Thread Size M3, For Use With Han Inox Industrial Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Coding Pin

Accessory Type

Coding Pin

Size

23 x 5.5 mm

Colour

Stainless Steel

Series

Han Inox

For Use With

Han Inox Industrial Connector

Material

Stainless Steel

Thread Size

M3

Country of Origin

Germany