HARTING Han B Range Surface Mount Housing 1, 6B

RS Stock No.: 741-848Brand: HARTINGManufacturers Part No.: 09300062297
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Surface Mount Housing

Sub Type

Surface Mount Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Surface Mount

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Side

Number of Levers

1

For Use With

Han B Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Han B Range Surface Mount Housing 1, 6B

P.O.A.

HARTING Han B Range Surface Mount Housing 1, 6B

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Surface Mount Housing

Sub Type

Surface Mount Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Surface Mount

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Side

Number of Levers

1

For Use With

Han B Connector

Country of Origin

Germany