HARTING Han Drive Range Terminal Block Housing 1, 10B

RS Stock No.: 738-488Brand: HARTINGManufacturers Part No.: 09300100961
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Terminal Block Housing

Sub Type

Housing

Locking Type

Single Lever

Series

Han Drive

Mount Type

Panel Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

For Use With

Motor

Number of Levers

1

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Han Drive Range Terminal Block Housing 1, 10B

P.O.A.

HARTING Han Drive Range Terminal Block Housing 1, 10B

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Terminal Block Housing

Sub Type

Housing

Locking Type

Single Lever

Series

Han Drive

Mount Type

Panel Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

For Use With

Motor

Number of Levers

1

Country of Origin

Germany