Technical documents
Specifications
Brand
HartingProduct Type
Docking Frame
Accessory Type
Docking Frame
Size
158.5 x 62 x 51.8 mm
Colour
Dust Grey
Series
Han 24B
For Use With
Han 24B Industrial Connector
Material
Stainless Steel
Standards/Approvals
IEC 60529
Thread Size
M5
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
HARTING Docking Frame, Han 24B Series Thread Size M5, For Use With Han 24B Industrial Connector
1
P.O.A.
HARTING Docking Frame, Han 24B Series Thread Size M5, For Use With Han 24B Industrial Connector
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Docking Frame
Accessory Type
Docking Frame
Size
158.5 x 62 x 51.8 mm
Colour
Dust Grey
Series
Han 24B
For Use With
Han 24B Industrial Connector
Material
Stainless Steel
Standards/Approvals
IEC 60529
Thread Size
M5
Country of Origin
China
