Harting Crimp Contact, Han Contacts Series 1 Way, For Use With Heavy Duty Power Connectors

RS Stock No.: 221-1741Brand: HARTINGManufacturers Part No.: 0932000620801
brand-logo

Technical documents

Specifications

Brand

Harting

Accessory Type

Crimp Contact

Gender

Female

Number Of Contacts

1

Range

Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC

Series

Han Contacts

For Use With

Heavy Duty Power Connectors

Pole Format

1P+E

Product details

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Harting Crimp Contact, Han Contacts Series 1 Way, For Use With Heavy Duty Power Connectors

P.O.A.

Harting Crimp Contact, Han Contacts Series 1 Way, For Use With Heavy Duty Power Connectors
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Harting

Accessory Type

Crimp Contact

Gender

Female

Number Of Contacts

1

Range

Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC

Series

Han Contacts

For Use With

Heavy Duty Power Connectors

Pole Format

1P+E

Product details

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.